PDP SEO Portlet

LIS2DETR

Linear Type Position Sensors 10000G 1.9V/2.5V/3.3V14-Pin LGA T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2DETR
Secondary Manufacturer Part#: LIS2DETR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LIS2DE is an ultra-low-power highperformance 3-axis linear accelerometer belonging to the “femto” family, with digital I 2C/SPI serial interface standard output. The device features ultra-low-power operational modes that allow advanced power saving and smart embedded functions. The LIS2DE has dynamically user-selectable full 16g and is capable of±8g/±4g/±2g/±scales of measuring accelerations with output data rates from 1 Hz to 5 kHz. The self-test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wakeup/free-fall events as well as by the position of the device itself. Thresholds and the timing of interrupt generators are programmable by the end user on the fly. The LIS2DE has an integrated 32-level first-in, first-out (FIFO) buffer allowing the user to store data in order to limit intervention by the host processor. The LIS2DE is available in a small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Wide supply voltage, 1.71 V to 3.6 V Independent IO supply (1.8 V) and supply voltage compatible Ultra-low-power mode consumption down to 2 µA ?2g/±4g/?8g/?16g dynamically selectable full scales I 2C/SPI digital output interface 8-bit data output 2 independent programmable interrupt generators for free-fall and motion detection 6D/4D orientation detection “Sleep-to-wake” and “Return-to-sleep” functions Free-fall detection Motion detection Embedded temperature sensor Embedded self-test Embedded FIFO 10000 g high shock survivability ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: