PDP SEO Portlet

LIS2DE12TR

MEMS Accelerometer, I2C/SPI, ± 2g, ± 4g, ± 8g, ± 16g, X, Y, Z, I2C, SPI, LGA, 12 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LIS2DE12TR
Secondary Manufacturer Part#: LIS2DE12TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LIS2DE12 is an ultra-low-power highperformance three-axis linear accelerometer belonging to the “femto” family with digital I2C/SPI serial interface standard output. The LIS2DE12 has user-selectable full scales of ±2g/±4g/±8g/±16g and it is capable of measuring accelerations with output data rates from 1 Hz to 5.3 kHz. The self-test capability allows the user to check the functionality of the sensor in the final application. The device may be configured to generate interrupt signals by two independent inertial wake-up/free-fall events as well as by the position of the device itself. The LIS2DE12 is available in a small thin plastic land grid array package (LGA) and is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

  • Wide supply voltage, 1.71 V to 3.6 V
  • Independent IOs supply (1.8 V) and supply voltage compatible
  • Ultra-low power consumption down to 2 µA
  • ±2g/±4g/±8g/±16g selectable full scales
  • I2C/SPI digital output interface
  • 8-bit data output
  • 2 independent programmable interrupt generators for free-fall and motion detection
  • 6D/4D orientation detection
  • “Sleep-to-wake” and “return-to-sleep” functions
  • Free-fall detection
  • Motion detection
  • Embedded temperature sensor
  • Embedded self-test
  • Embedded FIFO
  • ECOPACK®, RoHS and “Green” compliant

Technical Attributes

Find Similar Parts

Description Value
± 2g, ± 4g, ± 8g, ± 16g
12
85 °C
-40 °C
Digital, I2C, SPI
Triple
15.6mg/digit, 31.2mg/digit, 62.5mg/digit, 187.5mg/digit
LGA
3.6
1.71

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.70438
16000+
$0.6872
32000+
$0.68104
64000+
$0.67753
128000+
$0.67402