LIS25BATR
Accelerometer Triple 3.85g 1.71V to 1.99V 0.112mg/LSB to 0.132mg/LSB 14-Pin LGA T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: LIS25BATR
Secondary Manufacturer Part#: LIS25BATR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 3.85g | ||
| 14 | ||
| 85 °C | ||
| -40 °C | ||
| Digital, I2C | ||
| X, Y, Z (Accelerometer) | ||
| 0.112mg/LSB | ||
| LGA | ||
| 1.99 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |