LFTVS18-1F3
ESD Suppressor TVS ±15KV 4-Pin Flip-Chip T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: LFTVS18-1F3
Secondary Manufacturer Part#: LFTVS18-1F3
- RoHS 10 Compliant
- Tariff Charges
The LFTVS18-1F3 is a single line diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient overvoltages.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 130 pF | ||
| 19 V | ||
| Flip-Chip | ||
| Uni-Directional | ||
| Surface Mount | ||
| 4 | ||
| 1 | ||
| 125 °C | ||
| -55 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |