PDP SEO Portlet

LF50CDT-TR

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF50CDT-TR
Secondary Manufacturer Part#: LF50CDT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
6 V
16 V
100 °C/W
8 °C/W
Matte Tin
25 mV
25 mV
260
0.7@500mA V
1 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
5 V
3DPAK
3
Positive
6.6 x 6.2 x 2.4 mm
5V 500mA LDO Voltage Regulators
DPAK
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27835
5000+
$0.2766
10000+
$0.27148
20000+
$0.26654
40000+
$0.26179