PDP SEO Portlet

LF353DT

OP Amp Dual GP ±18V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF353DT
Secondary Manufacturer Part#: LF353DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These circuits are high speed JFET input dual operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

  • Low power consumption
  • Wide common-mode (up to VCC +) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate 16 V/µs (typical)
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.0002@?15V uA
    10@?15V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    3.2@±15V mA
    ±18|±3|±5|±9|±12|±15 V
    0 to 70 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    6V to 36V
    General Purpose Amplifier
    4 MHz
    16@±15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.1989
    5000+
    $0.19635
    10000+
    $0.19295
    20000+
    $0.18955
    40000+
    $0.18615