PDP SEO Portlet

LF351D

OP Amp Single GP ±16V 8-Pin SO N Tape

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF351D
Secondary Manufacturer Part#: LF351D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These circuits are high speed JFET input single operational amplifiers incorporating well matched, high voltage JFET and bipolar transistors in a monolithic integrated circuit.The devices feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

  • Internally adjustable input offset voltage
  • Low power consumption
  • Wide common-mode (up to VCC+) and differential voltage range
  • Low input bias and offset current
  • Output short-circuit protection
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch up free operation
  • High slew rate 16 V/µs (typical)
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.0002@?15V uA
    10@?15V mV
    70 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    3.4@±15V mA
    ±16|±3|±5|±9|±12|±15 V
    0 to 70 °C
    8SO N
    8
    Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    6V to 32V
    General Purpose Amplifier
    4 MHz
    16@15V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:2000  
    USD $:
    4000+
    $0.21342
    8000+
    $0.21208
    16000+
    $0.20815
    32000+
    $0.20436
    64000+
    $0.20071