PDP SEO Portlet

LF347DT

Operational Amplifier, Quad, 4 Channels, 4 MHz, 16 V/µs, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF347DT
Secondary Manufacturer Part#: LF347DT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
±18 V
0 to 70 °C
14SOIC
14
8.75 x 4 x 1.65 mm
No
SOIC
6V to 36V
General Purpose Amplifier
16@±15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  25000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2106
5000+
$0.2079
10000+
$0.2043
20000+
$0.2007
40000+
$0.1971