PDP SEO Portlet

LF347D

OP Amp Quad GP ±18V 14-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF347D
Secondary Manufacturer Part#: LF347D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
10.8@±15V mA
±18 V
0 to 70 °C
14SO
14
8.75 x 4 x 1.65 mm
No
SOIC
6V to 36V
General Purpose Amplifier
16@±15V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.29696
6000+
$0.29509
12000+
$0.28963
24000+
$0.28468
48000+
$0.2832