PDP SEO Portlet

LF33CV

Fixed LDO Voltage Regulator, 3V to 16V, 400mV Dropout, 3.3Vout, 0.5Aout, TO-220-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LF33CV
Secondary Manufacturer Part#: LF33CV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LF33CV is a fixed output very low dropout (LDO) voltage regulator with inhibit function housed in 3 pin TO-220 package. The low drop voltage and low quiescent current make this device particularly suitable for battery powered systems, low noise and low power applications. The LF33CV saves board space, cost and requires a capacitor of 2.2µF for stability.

  • Fixed output voltage is 3.3V
  • Output current up to 500mA
  • Very low dropout voltage of 400mV at 500mA output current
  • Very low quiescent current of typically 50µA in OFF mode and 500µA in ON mode
  • Operating input voltage is 16V
  • Logic controlled electronic shutdown
  • Internal current and thermal limit
  • ±2% tolerance at 25°C
  • Supply voltage rejection is typically 80db
  • Operating temperature range -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
4.3 V
16 V
50 °C/W
5 °C/W
Matte Tin
16 mV
16 mV
0.7@500mA V
1 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Fixed
3.3 V
3TO-220
3
Positive
10.4 x 4.6 x 9.15 mm
3.3V 500mA LDO Voltage Regulators
TO-220
0.4@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6124
2+
$0.48151
4+
$0.47259
8+
$0.464
16+
$0.45571