LF247DT
OP Amp Quad GP ±18V 14-Pin SOIC T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LF247DT
Secondary Manufacturer Part#: LF247DT
- RoHS 10 Compliant
- Tariff Charges
LF247DT is a wide bandwidth quad j-fet operational amplifier. This amplifier has high voltage J–FET and bipolar transistors in a monolithic integrated circuit. This amplifier feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.
- Low power consumption
- Wide common-mode (upto VCC+) and differential voltage range
- Low input bias and offset current
- Output short-circuit protection
- Internal frequency compensation
- Latch up free operation
- High slew rate is 16V/µs (typ), case style is small outline package (SO14)
- Operating temperature range is -40°C to +105°C
- Phase margin is 45°
- Power dissipation is 680mW
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.0002@?15V uA | ||
| 10@?15V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| ±18 V | ||
| -40 to 105 °C | ||
| 14SOIC | ||
| 14 | ||
| Dual | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC | ||
| 6V to 36V | ||
| General Purpose Amplifier | ||
| 4 MHz | ||
| 16@±15V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |