LET9045TR
Transistor RF FET N-CH 80V 9A 960MHz 3-Pin PowerSO-10RF T/R
- RoHS 10 Compliant
- Tariff Charges
The LET9045 is a common source N-Channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broadband commercial and industrial applicatios. It operates at 28 V in common source mode at frequencies of up to 1 GHz. LET9045 boasts the excellent gain, linearity and reliability of STs latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. LET9045s superior linearity performance makes it an ideal solution for base station applications.The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 9 | ||
| 80 | ||
| 3 | ||
| 1 | ||
| 165 °C | ||
| 79 | ||
| PowerSO-10RF | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |