PDP SEO Portlet

LET9045STR

Power LDMOS Transistor N-Channel 80V 9A 3-Pin PowerSO-10RF T/R

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: LET9045STR
Secondary Manufacturer Part#: LET9045STR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM-LET9045STR is a common source N-Channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broadband commercial and industrial applicatios. It operates at 28 V in common source mode at frequencies of up to 1 GHz. STM-LET9045STR boasts the excellent gain, linearity and reliability of ST’s latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. STM-LET9045STR’s superior linearity performance makes it an ideal solution for base station applications. The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.

Excellent thermal stability Common source configuration POUT = 45 W with 18.5 dB gain @ 960 MHz / 28 V Plastic package ESD protection In compliance with the 2002/95/EC european directive

Technical Attributes

Find Similar Parts

Description Value
N
9
80
3
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: