PDP SEO Portlet

LET9045S

Transistor RF FET N-CH 80V 9A 960MHz 3-Pin PowerSO-10RF Tube

Manufacturer:STMicroelectronics
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: LET9045S
Secondary Manufacturer Part#: LET9045S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LET9045 is a common source N-Channel, enhancement-mode lateral Field-Effect RF power transistor. It is designed for high gain, broadband commercial and industrial applicatios. It operates at 28 V in common source mode at frequencies of up to 1 GHz. LET9045 boasts the excellent gain, linearity and reliability of STs latest LDMOS technology mounted in the first true SMD plastic RF power package, PowerSO-10RF. LET9045s superior linearity performance makes it an ideal solution for base station applications.The PowerSO-10 plastic package, designed to offer high reliability, is the first ST JEDEC approved, high power SMD package. It has been specially optimized for RF needs and offers excellent RF performances and ease of assembly.Mounting recommendations are available in www.st.com/rf/ (look for application note AN1294).

  • Excellent thermal stability
  • Common source configuration
  • POUT = 45 W with 18.5 dB gain @ 960 MHz / 28 V
  • Plastic package
  • ESD protection
  • In compliance with the 2002/95/EC european directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    N
    9
    80
    3
    150 °C
    79

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541290040
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 191 Weeks
    Price for: Each
    Quantity:
    Min:400  Mult:400  
    USD $: