PDP SEO Portlet

LED7707TR

LED DRVR 5V/9V/12V/15V/18V/24V 24-Pin VFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED7707TR
Secondary Manufacturer Part#: LED7707TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED7707 consists of a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlighting of LCD panels. The device can manage an output voltage up to 36 V (i.e. 10 white LEDs per row).The generators can be externally programmed to sink up to 85 mA and can be dimmed via a PWM signal (1 % dimming duty-cycle at 1 kHz can be managed). The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output over-voltage, internal MOSFET over-current and thermal shutdown) are provided.

  • Boost section 4.5 V to 36 V input voltage range Internal power MOSFET Internal +5 V LDO for device supply Up to 36 V output voltage Constant frequency peak current-mode control 250 kHz to 1 MHz adjustable switching frequency External synchronization for multi-device application Pulse-skip power saving mode at light load Programmable soft-start Programmable OVP protection Stable with ceramic output capacitors Thermal shutdown
  • Backlight driver section Six rows with 85 mA maximum current capability (adjustable) Rows disable option Less than 10 µs minimum dimming on-time ±2 % current matching between rows LED failure (open and short-circuit) detection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.54924
    8000+
    $1.5395
    16000+
    $1.51099
    32000+
    $1.48352
    64000+
    $1.45702