PDP SEO Portlet

LED7706TR

LED Driver DC/DC, Boost (Step Up), Non Isolated, 4.5 V to 36 V, 180 mA, 36 V, 1 MHz,24 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED7706TR
Secondary Manufacturer Part#: LED7706TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED7706 consists of a high efficiency monolithic boost converter and six controlled current generators (rows) specifically designed to supply LEDs arrays used in the backlighting of LCD panels. The device can manage an output voltage up to 36 V (i.e. 10 white LEDs per row).The generators can be externally programmed to sink up to 30 mA and can be dimmed via a PWM signal (1 % dimming duty-cycle at 20 kHz can be managed). The device allows to detect and manage the open and shorted LED faults and to let unused rows floating. Basic protections (output over-voltage, internal MOSFET over-current and thermal shutdown) are provided.

  • Boost section 4.5 V to 36 V input voltage range Internal power MOSFET Internal +5 V LDO for device supply Up to 36 V output voltage Constant frequency peak current-mode control 250 kHz to 1 MHz adjustable switching frequency External synchronization for multi-device application Pulse-skip power saving mode at light load Programmable soft-start Programmable OVP protection Stable with ceramic output capacitors Thermal shutdown
  • Backlight driver section Six rows with 30 mA maximum current capability (adjustable) Rows disable option Less than 500 ns minimum dimming ontime (1 % minimum dimming duty-cycle at 20 kHz) ±2 % current matching between rows LED failure (open and short-circuit) detection
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.3943
    8000+
    $1.38554
    16000+
    $1.35988
    32000+
    $1.33515
    64000+
    $1.31131