PDP SEO Portlet

LED6001TR

LED DRVR Boost|Buck|Sepic 1-CH Analog/PWM 60V 16-Pin HTSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED6001TR
Secondary Manufacturer Part#: LED6001TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED6001 device is a LED driver that combines a boost controller and a high-side current sensing circuitry optimized for driving one string of high-brightness LEDs. The device is compatible with multiple topologies such as boost, SEPIC and floating load buck-boost. The brightness of the LEDs can be controlled through PWM dimming and analog dimming (10:1 ratio) by means of two independent pins. Enhanced PWM dimming can be obtained thanks to a MOSFET in series with the LED string and directly driven by a dedicated pin.The high-side current sensing, in combination with a P-channel MOSFET, provides an effective protection in case the positive terminal of the LED string is shorted to ground. The high precision current sensing circuitry allows a LED current regulation reference within ± 4% accuracy over the whole temperature range and production spread.A fault output (open-drain) informs the host system about faulty conditions: device overtemperature, output overvoltage (disconnected LED string) and LED overcurrent.

  • Switching controller section
  • 5.5 V to 36 V input voltage range
  • Very low shutdown current: ISHDN< 10 µA
  • Internal +5 V LDO for gate driver supply
  • Internal +3.3 V LDO for device supply
  • Fixed frequency peak current mode control
  • Adjustable (100 kHz to 1 MHz) switching frequency
  • External synchronization for multi-device applications
  • High performance external MOSFET driver
  • Cycle-by-cycle external MOSFET OCP
  • Fixed internal soft-start
  • Programmable output OVP
  • Boost, buck-boost and SEPIC topologies supported
  • Thermal shutdown with autorestart
  • Output short-circuit detection
  • LED control section
  • Up to 60 V output voltage
  • Constant current control loop
  • High-side output current sensing circuitry
  • 30 to 300 mV differential sensing voltage
  • ±4% output current reference accuracy
  • Output overcurrent protection
  • Sensing

  • Technical Attributes

    Find Similar Parts

    Description Value
    36 V
    5.5 V
    Analog|PWM
    Surface Mount
    1
    -40 to 150 °C
    Constant Current
    60 V
    16HTSSOP
    16
    5 x 4.4 x 1
    HTSSOP
    100 to 1000 kHz
    Boost|Buck|Sepic
    Switching

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.71544
    5000+
    $1.70465
    10000+
    $1.67309
    20000+
    $1.64267
    40000+
    $1.632