PDP SEO Portlet

LED6000PHTR

LED DRVR Buck-boost 1-CH PWM 3A 16-Pin HTSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED6000PHTR
Secondary Manufacturer Part#: LED6000PHTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED6000 is a step-down monolithic switching regulator designed to source up to 3 A DC current for high power LED driving. The 250 mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The adjustable current limitation, designed to select the inductor RMS in accordance with the nominal output LED current, and the adjustability of the switching frequency allow the size of the application to be compact. The embedded switchover feature on the VBIAS pin maximizes efficiency. Multiple devices can be synchronized by sharing the SYNCH pin to prevent beating noise in low-noise applications, and to reduce the input current RMS value. The device is fully protected against overheating, overcurrent and output short-circuit. The LED6000 is available in an HTSSOP16 exposed pad package.

Up to 3 A DC output current 4.5 V to 61 V operating input voltage RDS,ON = 250 m? typ Adjustable fSW (250 kHz - 1.5 MHz) Dimming function with dedicated pin Low IQ shutdown (10 µA typ. from VIN) Low IQ operating (2.4 mA typ.) ± 3% output current accuracy Synchronization Enable with dedicated pin Adjustable soft-start time Adjustable current limitation Low dropout operation (12 µs max.) VBIAS improves efficiency at light-load Output voltage sequencing Auto recovery thermal shutdown MLCC output capacitor

Technical Attributes

Find Similar Parts

Description Value
61 V
4.5 V
PWM
260
Surface Mount
1
-40 to 70 °C
3 A
Constant Current
16HTSSOP
16
5 x 4.4 x 1
HTSSOP
Buck-Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.06342
5000+
$2.05044
10000+
$2.01247
20000+
$1.97588
40000+
$1.9584