PDP SEO Portlet

LED6000PHR

LED DRVR Buck-boost 1-CH PWM 3A 16-Pin HTSSOP Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED6000PHR
Secondary Manufacturer Part#: LED6000PHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED6000 is a step-down monolithic switching regulator designed to source up to 3 A DC current for high power LED driving. The 250 mV typical RSENSE voltage drop enhances the efficiency. Digital dimming is implemented by driving the dedicated DIM pin. The adjustable current limitation, designed to select the inductor RMS in accordance with the nominal output LED current, and the adjustability of the switching frequency allow the size of the application to be compact. The embedded switchover feature on the VBIAS pin maximizes efficiency. Multiple devices can be synchronized by sharing the SYNCH pin to prevent beating noise in low-noise applications, and to reduce the input current RMS value. The device is fully protected against overheating, overcurrent and output short-circuit. The LED6000 is available in an HTSSOP16 exposed pad package.

Up to 3 A DC output current 4.5 V to 61 V operating input voltage RDS,ON = 250 m? typ Adjustable fSW (250 kHz - 1.5 MHz) Dimming function with dedicated pin Low IQ shutdown (10 µA typ. from VIN) Low IQ operating (2.4 mA typ.) ± 3% output current accuracy Synchronization Enable with dedicated pin Adjustable soft-start time Adjustable current limitation Low dropout operation (12 µs max.) VBIAS improves efficiency at light-load Output voltage sequencing Auto recovery thermal shutdown MLCC output capacitor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1920  Mult:1920  
USD $:
1920+
$1.85709
3840+
$1.84541
7680+
$1.81124
15360+
$1.7783
30720+
$1.74655