PDP SEO Portlet

LED5000PHR

LED Driver DC/DC, Buck, Buck-Boost, Isolated, 5.5 V to 48 V, 3 A, 52.3 V,850 kHz, 8 Pins, HSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED5000PHR
Secondary Manufacturer Part#: LED5000PHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED5000PHR is a 3A monolithic step-down current source with dimming capability in an HSOP8 package. It is an 850KHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as a precise constant current source with an adjustable current capability up to 3A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current level is set by connecting a sensing resistor to the feedback pin. The 200mV typical RSENSE voltage drop enhances performance in terms of efficiency. The size of the overall application is minimized due to the high switching frequency and its compatibility with ceramic output capacitors. The device is fully protected against overheating, overcurrent and output short-circuit. Typical applications include high brightness LED driving, street lighting, signage, halogen bulb replacement and general lighting.

  • 5.5V to 48V operating input voltage range
  • Buck / buck-boost / floating boost topologies
  • PWM dimming
  • ±3% output current accuracy overtemperature
  • 200mohm typical RDSON
  • Peak current mode architecture
  • Short-circuit protection
  • Compliant with ceramic output capacitors
  • Inhibit for zero current consumption
  • Thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
48 V
5.5 V
12 V
PWM
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
1
-40 to 150 °C
Constant Current
8HPSO
8
4.9 x 3.9 x 1.6(Max)
HSOP
600 to 1000 kHz
Buck-Boost|Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.08304
5000+
$1.07623
10000+
$1.0563
20000+
$1.03709
40000+
$1.02672