PDP SEO Portlet

LED2472GQTR

LED DRVR 24-CH 19V 0.072A 10-Pin VFQFPN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED2472GQTR
Secondary Manufacturer Part#: LED2472GQTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED2472G is a monolithic, low voltage, low current power 24-bit shift register designed for LED panel displays with particular features oriented to indoor and outdoor LED screen billboards. The LED2472G guarantees 20 V of output driving capability, allowing several LEDs to be connected in series. The device is configured in 3 groups (red, green and blue) of 8 independently-controlled channels. The LED current can be separately regulated for each color within the range from 4 mA to 72 mA. This range is divided into two sub-ranges and the current can be adjusted within each range in 64 steps of resolution (6 bits per color). A single external resistor is required. All the controls and the shift register data are accessible via serial interface. A single 24-bit configuration register is used to choose features and settings to fit the application. The LED failure detection circuit checks 3 different conditions that can occur at the output line: short to GND, short to LED power supply rail or open channel. The auto power shutdown and auto power-on feature (selectable) allows the device to save power without any external intervention. Thermal management includes overtemperature flag and the output thermal shutdown (170 °C). The high clock frequency of up to 30 MHz makes the device suitable for high data rate transmission. A selectable gradual output delay reduces the inrush current. The supply voltage ranges from 3 V and 5.5 V.

  • 24 constant current output channels
  • Output current: from 4 mA to 72 mA
  • 8 x 3 independently controlled channels (RGB)
  • Current programmable through external resistor
  • 7-bit global current gain adjustment in two ranges
  • Error detection mode (both open and shorted LED)
  • Programmable shorted LED detection thresholds
  • Auto power-saving / auto wakeup
  • Gradual output delay (selectable)
  • Supply voltage: 3 V to 5.5 V
  • Thermal shutdown and thermal flag
  • Up to 30 MHz CLK 4 wires interface
  • 20 V current generators rated voltage
  • Technical Attributes

    Find Similar Parts

    Description Value
    5.5 V
    3 V
    3.3 V
    0.004 A
    Surface Mount
    24
    -40 to 85 °C
    19 V
    10VFQFPN
    10
    5 x 5 x 1
    Industrial
    VFQFPN
    30000 kHz
    Switching

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $1.5386
    6000+
    $1.53075
    12000+
    $1.5229
    24000+
    $1.51505
    48000+
    $1.5072