PDP SEO Portlet

LED2472GBTR

LED DRVR Boost 24-CH 19V 0.072A 48-Pin TQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED2472GBTR
Secondary Manufacturer Part#: LED2472GBTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED2472GBTR is a 24-channel LED Driver with error detection and gain control. The monolithic low voltage/low current power 24-bit shift register designed for LED panel displays with particular features oriented to indoor and outdoor LED screen billboa

  • 8 x 3 Independently controlled channels (RGB)
  • Current programmable through external resistor
  • 7-bit Global current gain adjustment in two ranges
  • Error detection mode (both open and shorted-LED)
  • Programmable shorted-L

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
3.3 V
None
Matte Tin
260
0.004 A
Surface Mount
MSL 3 - 168 hours
24
-40 to 85 °C
19 V
48TQFP EP
48
7 x 7 x 1
Industrial
TQFP
30000 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2400  Mult:2400  
USD $:
2400+
$1.6954
4800+
$1.68675
9600+
$1.6781
19200+
$1.66945
38400+
$1.6608