PDP SEO Portlet

LED2001PUR

DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-18V in, 4A out, 850kHz, VFQFPN-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED2001PUR
Secondary Manufacturer Part#: LED2001PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED2001PUR is a monolithic step-down DC-to-DC Converter designed to operate as precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100mV typical RSENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized thanks to the high switching frequency and ceramic output capacitor compatibility. The device is fully protected against thermal overheating, overcurrent and output short-circuit.

  • PWM dimming
  • Synchronous rectification
  • Peak current mode architecture
  • Embedded compensation network
  • Internal current limiting
  • Ceramic output capacitor compliant
  • Thermal shutdown
  • ±7% Output current accuracy

Technical Attributes

Find Similar Parts

Description Value
18 V
3 V
12 V
PWM
Gold over Nickel Palladium
260
Surface Mount
MSL 3 - 168 hours
1
-40 to 150 °C
Constant Current
20 V
-0.3 V
8VFQFPN
8
4 x 4 x 0.88(Max)
VFQFPN
700 to 1000 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.32911
9000+
$1.32076
18000+
$1.2963
36000+
$1.27273
72000+
$1.25