PDP SEO Portlet

LED2001PHR

LED Driver Buck 1-Ch 3 LEDs PWM 8-Pin HSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED2001PHR
Secondary Manufacturer Part#: LED2001PHR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED2001PHR is a 4A monolithic step-down current source with synchronous rectification. This is aN 850KHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capability up to 4A DC. The embedded PWM dimming circuitry features LED brightness control. The regulated output current is set connecting a sensing resistor to the feedback pin. The embedded synchronous rectification and the 100mV typical RSENSE voltage drop enhance the efficiency performance. The size of the overall application is minimized due to the high switching frequency and ceramic output capacitor compatibility. Application includes high brightness LED driving, signage, halogen bulb replacement, general lighting.

  • 3 to 18V operating input voltage range (TJ = 25°C, VCC = 12V)
  • PWM dimming, ±7% output current accuracy, synchronous rectification
  • 95mohm typical low-side switch on-resistance (ISW=750mA, TJ = 25°C, VCC = 12V)
  • Peak current mode architecture, embedded compensation network
  • Ceramic output capacitor compliant, internal current limiting
  • Thermal shutdown
  • 0.7 to 1MHz switching frequency range (TJ = 25°C, VCC = 12V)
  • 0 to 100% duty cycle range (TJ = 25°C, VCC = 12V)
  • 1.5mA typical quiescent current (TJ = 25°C, VCC = 12V)
  • 8 pin HSOP package, operating junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
18 V
3 V
PWM
Surface Mount
MSL 3 - 168 hours
1
3
-40 to 125 °C
6HSOP
8
Extended Industrial
HSOP
Buck

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.59468
5000+
$1.58465
10000+
$1.55531
20000+
$1.52703
40000+
$1.49976