PDP SEO Portlet

LED2000PUR

LED DRVR 3.3V/5V/9V/12V/15V 8-Pin VFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED2000PUR
Secondary Manufacturer Part#: LED2000PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED2000PUR is a 3A monolithic step-down Current Source with synchronous rectification. The 850kHz fixed switching frequency monolithic step-down DC-DC converter designed to operate as precise constant current source with an adjustable current capabili

  • PWM dimming
  • Synchronous rectification
  • Peak current mode architecture
  • Embedded compensation network
  • Internal current limiting
  • Ceramic output capacitor compliant
  • Thermal shutdown
  • 100mV Typical

Technical Attributes

Find Similar Parts

Description Value
Gold|Tin
260
MSL 3 - 168 hours
8VFQFPN EP
8
4.9 x 6 x 1.5 mm
VFQFPN EP
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$1.24278
9000+
$1.23497
18000+
$1.2121
36000+
$1.19006
72000+
$1.17821