PDP SEO Portlet

LED1642GWXTTR

Linear LED Driver, 3 V to 5.5 V, 40 A, 19 V, 16 Pins, TSSOP-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LED1642GWXTTR
Secondary Manufacturer Part#: LED1642GWXTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LED1642GWXTTR is a 16 channel LED driver with error detection current gain control and 12/16-bit PWM brightness control. It is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The LED1642GW guarantees 20V output driving capability. In the output stage, sixteen regulated current sources provide from 3 to 40mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two subranges. The brightness can be adjusted separately for each channel through 12/16-bit grayscale control. Programmable turn-on and turn-off time improves the low noise generation performance of the system. Open/short error detection mode is available in the LED1642GW. The auto power-shutdown and auto power-on features allow the device to save power without external intervention. Typical applications include full colour/monochrome large displays and LED signage.

  • 16 constant current output channel
  • Current programmable through external resistor
  • 7-bit global current gain adjustment in two ranges
  • Programmable shorted-LED detection thresholds
  • Selectable SDO synchronization on the CLK falling edge
  • Gradual output delay (selectable)
  • Supply voltage range from 3V to 5.5V
  • Thermal shutdown and overtemperature alert
  • 30MHz 4-wires interface
  • 20V current generator rated voltage, available in a 24 pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
5.5 V
3 V
3.3 V
Gold over Nickel Palladium
260
0.03 A
Surface Mount
MSL 3 - 168 hours
16
-40 to 85 °C
Constant Current
19 V
24TSSOP EP
24
7.8 x 4.4 x 1
Industrial
TSSOP EP
30000 kHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.73125
5000+
$0.725
10000+
$0.71469
20000+
$0.70438
40000+
$0.69406