LED1202QTR
LED Driver DC/DC, Isolated, 2.6 V to 5 V, 240 mA, 5 V, 400 kHz, 20 Pins, QFN
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: LED1202QTR
Secondary Manufacturer Part#: LED1202QTR
- RoHS 10 Compliant
- Tariff Charges
The LED1202 is a 12-channel low quiescent current LED driver; it guarantees 5 V output driving capability and each channel is able to provide up to 20 mA with a headroom voltage of 350 mV (typ.) only. The output current can be adjusted separately for each
- Supply range from 2.6 V to 5 V
- 12 channels for single LED
- 20 mA current capability per channel
- 1% (typ.) current matching at 16 mA and 2% (typ.) at 2.5 mA
- 1.8 V compatible I²C control interface
- 8-bit analogu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 V | ||
| 2.6 V | ||
| Analog|Digital | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 12 | ||
| 12 | ||
| -40 to 85 °C | ||
| 240 mA | ||
| 5 V | ||
| 20QFN | ||
| 20 | ||
| Industrial | ||
| QFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |