PDP SEO Portlet

LED1202JR

LED Driver, 12 Outputs, 2.6V to 5V in, 5V/240mA out, WLCSP-20

Manufacturer:STMicroelectronics
Product Category: ICs, Driver ICs, DC / DC LED Drivers
Avnet Manufacturer Part #: LED1202JR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LED1202 is a 12-channel low quiescent current LED driver; it guarantees 5 V output driving capability and each channel is able to provide up to 20 mA with a headroom voltage of 350 mV (typ.) only. The output current can be adjusted separately for each channel by 8-bit analogue and 12-bit digital dimming control. A slow turn-on and turn-off time improves the system low noise generation performance; moreover, the phase shifting function helps to reduce the inrush current. Eight patterns can be stored in the internal registers for automatic sequencing without MCU intervention.

  • Supply range from 2.6 V to 5 V
  • 12 channels for single LED
  • 20 mA current capability per channel
  • 1% (typ.) current matching at 16 mA and 2% (typ.) at 2.5 mA
  • 1.8 V compatible I²C control interface
  • 8-bit analogue dimming individual control
  • 12-bit local PWM resolution
  • 8 programmable patterns
  • Programmable pattern sequence
  • Synchronization for multi-device application

Technical Attributes

Find Similar Parts

Description Value
WLCSP
Surface Mount
5 V
null
Non-Isolated
20 Pins
125 °C
-40 °C
20 A
5 V
null
null
400 kHz
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  72,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.61683
6000+
$0.61683
SubTotal:
$3,700.98