PDP SEO Portlet

LE50ABZ-AP

Fixed LDO Voltage Regulator, 7V to 18V, 200mV Dropout, 5Vout, 350mAout, TO-92-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LE50ABZ-AP
Secondary Manufacturer Part#: LE50ABZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LEXX is a very low-dropout voltage regulator available in SO-8, TO-92 and TO-92 ammopack packages and over a wide range of output voltages.The very low-dropout voltage (0.2 V) and low quiescent current make it particularly suitable for low-noise, low-power applications and in battery-powered systems.This device is pin-to-pin compatible with the L78L series. Furthermore, in the 8-pin configuration (SO-8), it uses a shutdown logic control (pin 5, TTL compatible). This means that when the device is used as a local regulator, a part of the board can be put in standby, decreasing the total power consumption. In the three-terminal configuration (TO-92), the device is always in on-state. It requires a 2.2 µF capacitor for stability, reducing the component size and cost.

  • Very low-dropout voltage (0.2 V typ.)
  • Very low quiescent current (typ. 50 µA in OFF mode, 0.5 mA in ON mode, no load)
  • Output current up to 100 mA
  • Output voltages: 3 V, 3.3 V, 4.5 V, 5 V, 8 V
  • Internal current and thermal limit
  • Small 2.2 µF capacitor for stability
  • Available in ± 1% (A) or ± 2% (C) selection at 25 °C
  • Supply voltage rejection: 80 dB (typ.)
  • Temperature range: - 40 to 125 °C
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    18 V
    4 V
    18 V
    200 °C/W
    Matte Tin
    20 mV
    15 mV
    0.4@100mA V
    3 mA
    Through Hole
    1
    3
    1
    -40 to 125 °C
    125 °C
    -40 °C
    0.1 A
    Fixed
    5 V
    3TO-92
    3
    Positive
    4.95 x 3.94 x 4.95 mm
    5V 100mA LDO Voltage Regulators
    Extended
    TO-92
    0.2@100mA V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $:
    2000+
    $0.40949
    4000+
    $0.40692
    8000+
    $0.39938
    16000+
    $0.39212
    32000+
    $0.38512