PDP SEO Portlet

LE50ABD-TR

LDO Regulator Pos 5V 0.1A 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LE50ABD-TR
Secondary Manufacturer Part#: LE50ABD-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LE50ABD-TR is a very low-dropout Voltage Regulator with inhibit function and low quiescent current make it particularly suitable for low-noise and low-power applications. This device is pin-to-pin compatible with the L78L series and uses a shutdown lo

  • Internal current and thermal limit
  • Supply voltage rejection of 80dB (typical)

Technical Attributes

Find Similar Parts

Description Value
1 %
18 V
4 V
18 V
55 °C/W
20 °C/W
Gold
20 mV
15 mV
260
0.4@100mA V
3 mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
5 V
8SO N
8
Positive
5 x 4 x 1.65 mm
5V 100mA LDO Voltage Regulators
Extended
SOIC N
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.40949
5000+
$0.40692
10000+
$0.39938
20000+
$0.39212
40000+
$0.38512