PDP SEO Portlet

LE33CZ-TR

LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LE33CZ-TR
Secondary Manufacturer Part#: LE33CZ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LE33CZ-TR is a very low-dropout Voltage Regulator with over a wide range of output voltages. The very low-dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and in battery-powered syste

  • Very Low-dropout Voltage (0.2 V Typical)
  • Very Low Quiescent Current (Typical 50µA in OFF Mode, 0.5mA in ON Mode, No Load)
  • Internal Current and Thermal Limit
  • Small 2.2µF Capacitor for Stability
  • Available in ±2% selec

Technical Attributes

Find Similar Parts

Description Value
2 %
18 V
4.3 V
18 V
200 °C/W
Matte Tin
20 mV
25 mV
0.4@100mA V
3 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3.3 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
3.3V 100mA LDO Voltage Regulators
Extended
TO-92
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.40949
4000+
$0.40692
8000+
$0.39938
16000+
$0.39212
32000+
$0.38512