PDP SEO Portlet

LE33CZ-AP

LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LE33CZ-AP
Secondary Manufacturer Part#: LE33CZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LE33CZ-AP is a very low-dropout voltage regulator with inhibit function. The very low dropout voltage (0.2V) and low quiescent current make it particularly suitable for low-noise, low-power applications and battery-powered systems. This device is pin-to-p

  • Very low quiescent current (typ. 50µA in OFF mode, 0.5mA in ON mode, no load)
  • Internal current and thermal limit, small 2.2µF capacitor for stability
  • 3.3V output voltage
  • Operating input voltage is 18V max (IO = 100mA)
  • <

Technical Attributes

Find Similar Parts

Description Value
2 %
18 V
4.3 V
18 V
200 °C/W
Matte Tin
20 mV
25 mV
0.4@100mA V
3 mA
Through Hole
1
3
1
-40 to 125 °C
125 °C
-40 °C
0.1 A
Fixed
3.3 V
3TO-92
3
Positive
4.95 x 3.94 x 4.95 mm
3.3V 100mA LDO Voltage Regulators
Extended
TO-92
0.2@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.40949
4000+
$0.40692
8000+
$0.39938
16000+
$0.39212
32000+
$0.38512