LE33CD-TR
LDO Regulator Pos 3.3V 0.1A 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LE33CD-TR
Secondary Manufacturer Part#: LE33CD-TR
- RoHS 10 Compliant
- Tariff Charges
The LE33CD-TR is a Low Drop-out Voltage Regulator with inhibits function and 3.3V output voltage. Low quiescent current make it particularly suitable for low-noise, low-power applications and in battery powered systems. This device is pin-to-pin compatibl
- Very low drop-out voltage (0.2V typical)
- 100mA Output current
- Internal current and thermal limit
- 80dB (typical) Supply voltage rejection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 18 V | ||
| 4.3 V | ||
| 18 V | ||
| 55 °C/W | ||
| 20 °C/W | ||
| Gold | ||
| 20 mV | ||
| 25 mV | ||
| 260 | ||
| 0.4@100mA V | ||
| 3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Fixed | ||
| 3.3 V | ||
| 8SO N | ||
| 8 | ||
| Positive | ||
| 5 x 4 x 1.65 mm | ||
| 3.3V 100mA LDO Voltage Regulators | ||
| Extended | ||
| SOIC N | ||
| 0.2@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |