PDP SEO Portlet

LDS3985PU15R

LDO Regulator Pos 1.5V 0.55A 6-Pin DFND EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDS3985PU15R
Secondary Manufacturer Part#: LDS3985PU15R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDS3985 provides up to 300 mA, from 2.5 V to 6 V input voltage. It is stable with ceramic and high quality tantalum capacitor. The ultra low drop voltage, low quiescent current and low noise make it suitable for low power applications and battery-powered systems. Shutdown logic control function is available, this means that when the device is used as local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. Typical applications are mobile phones and similar battery-powered wireless systems, portable information appliances.

  • Input voltage from 2.5 V to 6 V
  • Stable with low ESR ceramic capacitors
  • Very low dropout voltage (150 mV typ. at 300 mA load, 0.4 mV typ. at 1 mA load)
  • Very low quiescent current (85 µA typ. at no load, 200 µA typ. at 300 mA load; max.1.5 µA in OFF mode)
  • Guaranteed output current up to 300 mA
  • Wide range of output voltages available on request: fixed from 1.25 V to 5 V with 100 mV step
  • Fast turn-on time: typ. 240 µs
  • [CO= 2.2 µF, CBYP = 33 nF and IO= 1 mA]
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Low output voltage noise: 30 µ VRMSover 10 Hz to 100 kHz
  • SVR of 55 dB at 1 kHz, 50 dB at 10 kHz
  • Temperature range: - 40 °C to 125 °C
  • Automotive grade product available in DFN6 package, temperature range: - 40 °C to 85 °C
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.32734
    6000+
    $0.32528
    12000+
    $0.31926
    24000+
    $0.31688
    48000+
    $0.31525