PDP SEO Portlet

LDQ40PU18RY

LDO Voltage Regulator, Fixed, 3.3 to 40V in, 500mV Drop, 1.8V / 0.25A Out, WFDFN-EP-6, -40 to 150°C

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDQ40PU18RY
Secondary Manufacturer Part#: LDQ40PU18RY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDQ40PU18RY is a high accuracy voltage regulator, which provides 250mA of current. This device is stabilized with a small ceramic capacitor on the output. The low drop, low quiescent current, and short-circuit protection make the LDQ40 suitable for low po

  • Input voltage from 3.3V to 40V, logic-controlled electronic shutdown
  • Internal current limit, short-circuit protection
  • Standby current is 0.3µA typical at (VIN = 14V)
  • Quiescent current during regulation is 2µA typical at (VI

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: null
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.39633
6000+
$0.39384
12000+
$0.38654
24000+
$0.37952
48000+
$0.37274