PDP SEO Portlet

LDP35CARL

Diode TVS Single Bi-Dir 35V 2-Pin Case R-6 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDP35CARL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lead-free package
  • High surge capability: 15 A / 40 ms
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 Pins
    null
    null
    36 VAC
    null
    null
    null
    null
    175 °C
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00