PDP SEO Portlet

LDP24A

Diode TVS Single 24V 5W 2-Pin Case R-6 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDP24A
Secondary Manufacturer Part#: LDP24A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Transient voltage suppressor diodes especially useful in protecting integrated circuits, MOS, hybrids and other overvoltages sensitive semiconductors and components.

  • TRANSIENT VOLTAGE SUPPRESSOR DIODE ESPECIALLY DESIGNED FOR LOAD DUMP PROTECTION
  • COMPLIANT WITH MAIN STANDARDS SUCH AS: ISO / DTR 7637
  • Technical Attributes

    Find Similar Parts

    Description Value
    Through Hole
    2
    175 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100050
    Schedule B: 8541100050
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:100  
    USD $:
    600+
    $1.305
    1200+
    $1.28408
    2400+
    $1.27749
    4800+
    $1.2709
    9600+
    $1.26432