LDP01-39AY
TVS Diode, Transil LDP01-xxAY, Unidirectional, 33 V, 66 V, TO-263 (D2PAK), 3 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: LDP01-39AY
Secondary Manufacturer Part#: LDP01-39AY
- RoHS 10 Compliant
- Tariff Charges
The LDP01Y Transil series have been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and ISO 16750 tests A and B also called load-dump.The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. LDP01Y is packaged in D²PAK.
- Stand-off voltage range: from 22 to 70 V
- Low leakage current: 1 µA at 25 °C
- Operating Tj max: 175 °C
- High power capability at Tj max
- JEDEC registered package outline
- ROHS and Halogen free
- Resin meets UL 94, V0
- AEC-Q101 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |