PDP SEO Portlet

LDP01-26AY

TVS Diode, Transil LDP01, Unidirectional, 22 V, 42 V, TO-263 (D2PAK), 3 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDP01-26AY
Secondary Manufacturer Part#: LDP01-26AY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDP01Y Transil series have been designed to protect automotive sensitive circuits against surges defined in ISO 7637-2 and ISO 16750 tests A and B also called load-dump.The planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide reliability and stability over time. LDP01Y is packaged in D²PAK.

  • Stand-off voltage range: from 22 to 70 V
  • Low leakage current: 1 µA at 25 °C
  • Operating Tj max: 175 °C
  • High power capability at Tj max
  • JEDEC registered package outline
  • ROHS and Halogen free
  • Resin meets UL 94, V0
  • AEC-Q101 compliant

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
3
175 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  7000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 191 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.25676
2000+
$1.22368
4000+
$1.2
8000+
$1.17128
16000+
$1.14391