LDO40LPURY
LDO Regulator Pos 2.5V to 11V 0.4A 6-Pin DFN EP T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: LDO40LPURY
Secondary Manufacturer Part#: LDO40LPURY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 38 V | ||
| 3.5 V | ||
| 3.5 to 38 V | ||
| 42 °C/W | ||
| 5 °C/W | ||
| 140 uA | ||
| Surface Mount | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.4 A | ||
| Adjustable | ||
| 2.5 to 11 V | ||
| 6DFN EP | ||
| 6 | ||
| Positive | ||
| 3 x 3 x 0.9(Max) mm | ||
| Adj 400mA LDO Voltage Regulators | ||
| 1.212 V | ||
| Automotive | ||
| DFN EP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |