PDP SEO Portlet

LDO40LPU33RY

LDO Regulator Pos 3.3V 0.4A 6-Pin DFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDO40LPU33RY
Secondary Manufacturer Part#: LDO40LPU33RY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
38 V
3.5 V
3.5 to 38 V
42 °C/W
5 °C/W
140 uA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
0.4 A
Fixed
3.3 V
6DFN EP
6
Positive
3 x 3 x 0.9(Max) mm
3.3V 400mA LDO Voltage Regulators
Automotive
DFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  465000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64982
6000+
$0.64426
12000+
$0.6351
24000+
$0.62594
48000+
$0.61677