PDP SEO Portlet

LDLN050PU33R

LDO Voltage Regulator, Fixed, 2.7 V to 6.5 V, 190 mV Drop, 3.3 V/500 mA, DFN-EP, 8-Pin

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDLN050PU33R
Secondary Manufacturer Part#: LDLN050PU33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 V
2.7 V
2.7 to 6.5 V
51 °C/W
0.02 %/V
0.005 %/mA
500@500mA mV
65 uA
Surface Mount
1
8
1
-40 to 125 °C
125 °C
-40 °C
500 mA
Fixed
3.3 V
8DFN EP
8
Positive
3 x 3 x 0.85 mm
3.3V 500mA LDO Voltage Regulators
Extended Industrial
DFN EP
190@500mA mV
48 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3909
6000+
$0.38756
12000+
$0.38204
24000+
$0.37653
48000+
$0.37102