PDP SEO Portlet

LDLN025PU32R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDLN025PU32R
Secondary Manufacturer Part#: LDLN025PU32R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.0 %
5.5 V
1.5 V
1.5 to 5.5 V
220 °C/W
0.06 %/Vo
7 %/A
250@250mA mV
425 uA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
3.2 V
DFN4-1x1
4
Positive
3.2V 250mA LDO Voltage Regulators
120@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.11924
10000+
$0.11849
20000+
$0.1163
40000+
$0.11551
80000+
$0.11491