PDP SEO Portlet

LDLN025PU25R

250mA Low Dropout (LDO) Linear Regulator, 2.5V, DFN4-1x1

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDLN025PU25R
Secondary Manufacturer Part#: LDLN025PU25R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.0 %
5.5 V
1.5 V
1.5 to 5.5 V
220 °C/W
0.06 %/Vo
7 %/A
250@250mA mV
425 uA
Surface Mount
1
4
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
2.5 V
DFN4-1x1
4
Positive
2.5V 250mA LDO Voltage Regulators
120@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.11924
20000+
$0.11849
40000+
$0.1163
80000+
$0.11418
160000+
$0.11214