PDP SEO Portlet

LDL212PV33R

LDO Voltage Regulator, Fixed, 2.5V to 18V in, 350mV Drop, 3.3V Out, 1.2A, DFN-6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL212PV33R
Secondary Manufacturer Part#: LDL212PV33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDL212PV33R is a high PSRR, low drop linear regulator IC in a 6 pin DFN package. It provides 1.2A of maximum current from an input voltage range from 2.5V to 18V, with a typical dropout voltage of 350mV at 1.2A. The high power supply rejection ratio of 87dB at 120Hz, and more than 40dB at 100KHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.

  • 20V AMR
  • Output voltage is 3.3V
  • Undervoltage lockout
  • Enable function
  • Internal thermal, current and power limitation
  • High PSRR of 87dB at 120Hz, 75dB at 1kHz
  • Operating temperature rang from: -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
2 %
18 V
2.5 V
2.5 to 18 V
65 °C/W
15 °C/W
0.01 %/V
0.0005 %/mA
600@1.2A mV
0.38 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
1.2 A
Fixed
3.3 V
6DFN EP
6
Positive
2 x 2 x 0.73 mm
3.3V 1.2A LDO Voltage Regulators
Extended Industrial
DFN EP
350@1.2A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.16443
12000+
$0.1634
24000+
$0.16102
48000+
$0.16019
96000+
$0.15936