PDP SEO Portlet

LDL212PUR

Adjustable LDO Voltage Regulator, 2.5V to 18V, 350mV drop, 1.18V to 17.4V/1.2A out, DFN-6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL212PUR
Secondary Manufacturer Part#: LDL212PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDL212 provides 1.2 A of maximum current from an input voltage range from 2.5 V to 18 V, with a typical dropout voltage of 350 mV @ 1.2 A. The high power supply rejection ratio of 87 dB at 120 Hz, and more than 40 dB at 100 kHz, makes the LDL212 suitable for direct regulation in SMPS and secondary linear regulation in DC-DC converters. The LDL212 goes to shutdown mode due to the enable logic control function, reducing the total current consumption. The device also includes the current limit, SOA and thermal protections.

Input voltage from 2.5 V to 18 V 20 V AMR Any fixed output voltages, from 1.2 V to 12 V in 100 mV steps (from 1.2 V to 6.6 V in 50 mV steps) available on request Adjustable version from 1.18 V to VIN-VDROP(MAX) Guaranteed output current 1.2 A Typical dropout 350 mV@1.2 A Undervoltage lockout Enable function Internal thermal, current and power limitation High PSRR: 87 dB @ 120 Hz, 75 dB @1 kHz Operating temperature range: -40 °C to 125 °C Packages SO-8 batwing plastic micropackage, DFN6 (3x3) and DFN6 (2x2)

Technical Attributes

Find Similar Parts

Description Value
2 %
18 V
2.5 V
2.5 to 18 V
55 °C/W
10 °C/W
0.01 %/V
0.0005 %/mA
0.38 mA
Surface Mount
1
6
1
-40 to 125 °C
125 °C
-40 °C
1.2 A
Adjustable
1.18 to 17.4 V
17.4 V
6DFN
6
Positive
3 x 3 x 0.95 mm
Adj 1.2A LDO Voltage Regulators
Extended Industrial
DFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18266
6000+
$0.18151
12000+
$0.17815
24000+
$0.17491
48000+
$0.17179