PDP SEO Portlet

LDL212D33R

LDO Regulator Pos 3.3V 1.2A 8-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL212D33R
Secondary Manufacturer Part#: LDL212D33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
18 V
2.5 V
2.5 to 18 V
Surface Mount
MSL 3 - 168 hours
1
8
1
-40 to 125 °C
125 °C
-40 °C
1.2 A
Fixed
3.3 V
8SOIC
8
Positive
3.3V 1.2A LDO Voltage Regulators
Extended Industrial
SOIC
350@1.2A mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $: