PDP SEO Portlet

LDL112PUR

LDO Regulator Pos 0.8V to 4.9V 1.2A 6-Pin DFN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL112PUR
Secondary Manufacturer Part#: LDL112PUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDL112 is a low-dropout linear regulator, which can provide a maximum current of 1.2 A, with a typical dropout voltage of 300 mV.It is stabilized with a ceramic capacitor on the output.The very low drop voltage, low quiescent current and reverse current protection features make it suitable for low power battery-powered applications.The enable logic control function puts the LDL112 in shutdown mode allowing a total current consumption lower than 1 µA.The device is equipped with current limit and thermal protection.

  • Input voltage from 1.6 to 5.5 V
  • Very low-dropout voltage (300 mV typ. at 1 A load)
  • Low quiescent current (35 µA typ. at no-load, 1 µA max. in off mode)
  • Output voltage tolerance: ± 2.0% at 25 °C
  • 1.2 A guaranteed output current
  • Wide range of output voltages available on request: 0.8 V to 5 V with 50 mV step and adjustable
  • Logic-controlled electronic shutdown
  • Compatible with ceramic capacitor COUT= 1 µF
  • Internal current and thermal limit
  • Available in DFN6 (2x2), DFN6 (3x3) mm, SO8-batwing and PPAK packages
  • Temperature range: -40 °C to 125 °C
  • Reverse current protection
  • Output discharge function (optional)
  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    5.5 V
    1.6 V
    1.6 to 5.5 V
    65 °C/W
    15 °C/W
    0.1 %/V
    30 mV
    0.6@1.2A V
    0.4 mA
    Surface Mount
    1
    6
    1
    -40 to 125 °C
    125 °C
    -40 °C
    1.2 A
    Adjustable
    0.8 to 4.9 V
    6DFN EP
    6
    Positive
    2 x 2 x 0.73
    Adj 1.2A LDO Voltage Regulators
    Extended Industrial
    DFN EP
    0.35@1.2A V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.18089
    12000+
    $0.17975
    24000+
    $0.17642
    48000+
    $0.17321
    96000+
    $0.17146