PDP SEO Portlet

LDL112PU33R

LDO Regulator Pos 3.3V 1.2A 6-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL112PU33R
Secondary Manufacturer Part#: LDL112PU33R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LDL112 is a low-dropout linear regulator, which can provide a maximum current of 1.2 A, with a typical dropout voltage of 300 mV.It is stabilized with a ceramic capacitor on the output.The very low drop voltage, low quiescent current and reverse curre

  • Input voltage from 1.6 to 5.5 V
  • Very low-dropout voltage (300 mV typ. at 1 A load)
  • Low quiescent current (35 µA typ. at no-load, 1 µA max. in off mode)
  • Output voltage tolerance: ± 2.0% at 25 °C
  • 1.2 A guaranteed

  • Technical Attributes

    Find Similar Parts

    Description Value
    2 %
    5.5 V
    1.6 V
    1.6 to 5.5 V
    65 °C/W
    15 °C/W
    Gold over Nickel Palladium
    0.1 %/V
    30 mV
    260 °C
    600@1.2A mV
    0.4 uA
    Surface Mount
    MSL 1 - Unlimited
    1
    6
    1
    -20 to 60 °C
    125 °C
    -40 °C
    1.2 A
    Fixed
    3.3 V
    6DFN
    6
    Positive
    2 x 2 x 0.73 mm
    3.3V 1.2A LDO Voltage Regulators
    Extended Industrial
    DFN
    350@1.2A mV

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 196 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.18089
    12000+
    $0.17975
    24000+
    $0.17642
    48000+
    $0.17321
    96000+
    $0.17012