PDP SEO Portlet

LDL1117S50R

LDO Voltage Regulator, Fixed, 2.5 V to 18 V, Single Output, 350 mV Drop, 5 V, 1.2 A, 3 Pins, SOT-223

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: LDL1117S50R
Secondary Manufacturer Part#: 14AC6966
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LDL1117S50R is a 1.2A high PSRR low-dropout linear voltage regulator in a 3 pin SOT-223 package. It provides 1.2A of maximum current with an input voltage range from 2.5V to 18V, and a typical dropout voltage of 350mV at 1.2A. The high power supply reject

  • Fixed output voltage of 5V
  • 20V AMR voltage
  • Typical dropout 350mV at 1.2A
  • Internal thermal, current and power limitation
  • High PSRR 87dB at 120Hz
  • Operating temperature range: -40°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
350mV @ 1.2A
SOT-223
Surface Mount
18 V
2.6 V
2.5 to 18 V
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 125 °C
125 °C
-40 °C
1.2 A
1.2A A
Fixed
5 V
5V V
4SOT-223
4
Positive Output
5V 1.2A LDO Voltage Regulators
Extended Industrial
SOT-223
350@1.2V mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.398
10+
$0.284
25+
$0.256
50+
$0.24
100+
$0.224
250+
$0.209
500+
$0.2